- RS Stock No.:
- 707-5051
- Mfr. Part No.:
- 20020004-C071B01LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 707-5051
- Mfr. Part No.:
- 20020004-C071B01LF
- Brand:
- Amphenol ICC
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
3.5mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 10A
End-to-end stackable
16-28 AWG
Durability: 200 cycles
Rated at 10A
End-to-end stackable
16-28 AWG
Durability: 200 cycles
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.5mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 10A |
Voltage Rating | 300 V |
Material | Nylon |