Subtotal (1 unit)*
$542.63
(exc. GST)
$624.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.63 |
*price indicative
- RS Stock No.:
- 767-820
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Shim | |
| Thickness | 0.003in | |
| Length | 50in | |
| Width | 6in | |
| Colour | Metallic Silver | |
| Standards/Approvals | SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Shim | ||
Thickness 0.003in | ||
Length 50in | ||
Width 6in | ||
Colour Metallic Silver | ||
Standards/Approvals SAE-30302 | ||
- COO (Country of Origin):
- US
The RS PRO Precision Stainless Steel shim in a can is a high-performance material designed for precise adjustments and alignment in various industrial applications, ensuring durability and resistance to harsh environments.
Manufactured from full hard, cold-rolled Type 300 series stainless steel
Offers excellent corrosion resistance and high tensile strength for robust applications
Supplied in a can for ease of storage and maintenance of flatness
Achieves Rockwell hardness of C40-45 for enhanced performance
Suitable for heavy machinery alignment and tool die set adjustments
Related links
- RS PRO Shim, 50 in x 6in x 0.015 in
- RS PRO Shim, 50 in x 6in x 0.02 in
- RS PRO Steel Shim, 50 in x 6in x 0.025 mm
- RS PRO Steel Shim, 50 in x 6in x 0.051 mm
- RS PRO Steel Shim, 50 in x 6in x 0.127 mm
- RS PRO Steel Shim, 100 in x 6in x 0.254 mm
- RS PRO Steel Shim, 100 in x 6in x 0.787 mm
- RS PRO Steel Shim, 100 in x 6in x 0.203 mm
