- RS Stock No.:
- 520-585
- Mfr. Part No.:
- 2031552150
- Brand:
- Guitel Hervieu
Discontinued product
- RS Stock No.:
- 520-585
- Mfr. Part No.:
- 2031552150
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BEDLUX composite bed castors, single-roller
Anti-corrosion glass fibre-reinforced polyamide (30%) frame. White (RAL9003).
Grey (RAL 7000) polypropylene wheel with a grey (RAL 7000) thermoplastic tyre.
2-function (total or free) or 3-function (total / free and directional locking) central locking by 11 mm cam.
Quiet and easy to push, non-marking and non-slip tyre.
Grey (RAL 7000) polypropylene wheel with a grey (RAL 7000) thermoplastic tyre.
2-function (total or free) or 3-function (total / free and directional locking) central locking by 11 mm cam.
Quiet and easy to push, non-marking and non-slip tyre.
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Load Capacity | 150kg |
Mounting Type | Stem |
Includes Brake | Yes |
Overall Height | 198.5mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Thermoplastic |
Housing Material | Plastic |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Ball Bearing |