- RS Stock No.:
- 125-3759
- Mfr. Part No.:
- 592DUAP100S70M10x25/11 Linea Safety 9002
- Brand:
- Tente
Discontinued product
- RS Stock No.:
- 125-3759
- Mfr. Part No.:
- 592DUAP100S70M10x25/11 Linea Safety 9002
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tente LINEA Safety Furniture Castor
LINEA combined double castors from Tente have been designed to attach to most furniture fittings and have excellent corrosion resistance. Fitted with a robust break, which guarantees the castor is fully locked while ensuring manoeuvrability. Made from polyamide, they have a blind hole to enable them to be attached to most furniture fittings. Available as swivel and swivel with wheel brake.
The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing (RS 1253758: force to release 23 N and spring stroke length 8 mm).
The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing (RS 1253758: force to release 23 N and spring stroke length 8 mm).
Features and Benefits
Temperature range -20 °C to 60°C
Precision ball bearing (RS 1253758: force to release 23 N and spring stroke 8 mm)
Blind hole for furniture fittings
Load capacity 100 kg
Twin wheel
Easy to clean
Precision ball bearing (RS 1253758: force to release 23 N and spring stroke 8 mm)
Blind hole for furniture fittings
Load capacity 100 kg
Twin wheel
Easy to clean
Product Application Information
Designed for use with baby chairs, bed tables, book carts, bookshelfs, patient lifts and shop fitting systems. Ideally used in supermarkets to improve mobility and manoeuvrability of displays.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 200kg |
Mounting Type | Single Bolt |
Overall Height | 100mm |
Rotation | Swivel |
Wheel Width | 73mm |
Tyre Material | PUR |
Weight Class | Medium Duty |
Hub Material | Polyamide |
Hub Bearing Type | Ball Bearing |