Tente Stem Swivel Castors 5025PJH100L51-10 RAL9006, 70kg, Rubber tyres

  • RS Stock No. 795-6225
  • Mfr. Part No. 5025PJH100L51-10 RAL9006
  • Manufacturer Tente
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Tente MONO 5020 swivel castor

Swivel castors with a Polyamide housing are supplied with a blind 10mm hole for use on furniture fittings. Polypropylene wheel centre with TENTEprene, a thermoplastic rubber wheel in grey which provides a non-marking solution. MONO 5020 series offers good roll performance with low movement noise, accompanied with very good corrosion resistance

Braked and un-braked options available
80 & 100mm wheel diameters offered
A 87 Shore tread hardness
Load capacity of 70kg (140kg static)

Standards

EN 12528

Specifications
Attribute Value
Wheel Diameter 100mm
Includes Brake Yes
Mounting Type Blind Hole
Application Furniture
Load Capacity 70kg
Tyre Material Rubber
Overall Height 120mm
Weight Class Light Duty
Features Shock Resistant
Wheel Width 24mm
Hub Material PP
Hub Bearing Type Plain Bearing
Rotation Swivel
On back order for despatch 24/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 21.10
(exc. GST)
$ 24.26
(inc. GST)
units
Per unit
1 - 5
$21.10
6 - 11
$20.38
12 +
$19.76
Related Products
Range of hospital castors to fit the many ...
Description:
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to ...
Swivel castor, housing made of pressed steel, bright ...
Description:
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing.
A range of high quality polyamide castors with ...
Description:
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion. Solid Polyamide 6 wheels for high load applications. Swivel castors, wheel series PStainless steel fork material.
Institutional castors with a non-marking solid thermoplastic rubber ...
Description:
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.Applications: lightweight devices for institutions, advertising displays ...