SKF TMST3 Electronic Stethoscope Kit 15kHz max.
9 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 124-8430
- Mfr. Part No.:
- TMST3
- Manufacturer:
- SKF
units | Per unit |
1 + | $1,637.16 |
SKF Electronic Stethoscope TMST 3
Features and Benefits
Product Application Information
Attribute | Value |
Battery Operated | Yes |
Battery Type | AAA, R03 |
Maximum Frequency | 15kHz |
Maximum Operating Temperature | +45°C |
Minimum Frequency | 30 Hz |
Minimum Operating Temperature | -10°C |
Model Number p | TMST 3 |