- RS Stock No.:
- 235-1031
- Mfr. Part No.:
- JLS2-A1000PV
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1031
- Mfr. Part No.:
- JLS2-A1000PV
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series has 2 glazed doors which allows you to quickly check contents and cleanliness. It has 3 epoxy painted shelves adjustable in height withstanding 75 kg loads.
Doors are tested for 10000 opening and closing cycles
Keylock, 2 points top and bottom
Keylock, 2 points top and bottom
Specifications
Attribute | Value |
---|---|
Type | Cabinet Base |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Shelves | 3 |
Lockable | Yes |
Dimensions | 1000 x 509 x 1835mm |