- RS Stock No.:
- 235-1032
- Mfr. Part No.:
- JLS2-A500PP
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1032
- Mfr. Part No.:
- JLS2-A500PP
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series has 1 full door with 3 epoxy painted shelves adjustable in height withstanding 35 kg loads. It can be used as standard cabinet or as clothes locker.
Keylock, 2 points top and bottom
1 wardrobe bar for use as locker
1 wardrobe bar for use as locker
Specifications
Attribute | Value |
---|---|
Type | Door |
Floor Standing | Yes |
Number of Doors | 1 |
Number of Shelves | 3 |
Lockable | Yes |
Dimensions | 500 x 509 x 1835mm |