- RS Stock No.:
- 235-1051
- Mfr. Part No.:
- JLS2-MHSPC
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1051
- Mfr. Part No.:
- JLS2-MHSPC
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE computer station has 1 swinging door with viewing window made of 3 mm plexiglas for 23 inches flat screen monitor. It has top unit dedicated to the protection of your monitor.
1 adjustable shelf epoxy painted
Can be installed on base unit to create a full computer station
Can be installed on base unit to create a full computer station
Specifications
Attribute | Value |
---|---|
Type | Cabinet |
Floor Standing | Yes |
Number of Doors | 1 |
Number of Shelves | 1 |
Lockable | Yes |
Dimensions | 719 x 278 x 810mm |