50 Way Cover/Cable Clamp Kit for use with CHAMP IDC Connector

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Strain Relief for CHAMP IDC Connectors

Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits, 739-0931 and 739-0940 have a 120° cable exit Ø 8.9-17.3 mm Black and Almond in colour respectively.

The 14 position Strain Relief Cover kits, 823-6816 has a 90° cable exit Ø 4.7-5.84 mm and 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.

The 24 position Strain Relief Cover kit, 823-6825 has a 90° cable exit Ø 6.35-7.62 mm.

The 50 position Strain Relief Cover kits:
719-4452 has 90° cable exit Ø 10.8-12.7 mm.
823-6828 has 90° cable exit Ø 12.07-13.7 mm.
823-6800 has a 180° cable exit Ø 9.65-10.92 mm.
823-6897 is a 0.8mm Champ Squeeze to Release Backshell, 180° cable exit Ø 8.0-8.76mm.

The 64 position Strain Relief Cover kits:
823-6812 has 90° cable exit Ø 13.7-15.36 mm.
823-6796 has 90° cable exit Ø 12.07-13.7 mm.

The 50 position Strain Relief and Covers only:
823-6787 Strain Relief, snap-on, two required.
823-6799 Cover, 90° cable exit, clamp required.
823-6831 Cover, with Captive 4-40 UNC screw, 90° cable exit Ø 8.89-10.8 mm.
823-6822 Cover, 90° cable exit, ratchet style clamp required.

Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.
823-6793 Locking Latch style for cable Ø 8.9-10.8 mm.

Champ connectors

Specifications
Attribute Value
Accessory Type Cover/Cable Clamp Kit
For Use With CHAMP IDC Connector
Number of Ways 50
Discontinued product