- RS Stock No.:
- 292-6897
- Mfr. Part No.:
- AJB58
- Brand:
- CIF
Discontinued product
- RS Stock No.:
- 292-6897
- Mfr. Part No.:
- AJB58
- Brand:
- CIF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Copper-clad Stripboards
Single-sided thermoplastic resin
Tinned, copper-clad test strip boards
Gap between tracks 0.54mm, width of tracks 2mm
Board thickness 1.5mm
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μ
Tinned, copper-clad test strip boards
Gap between tracks 0.54mm, width of tracks 2mm
Board thickness 1.5mm
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μ
Note
These strip boards are not suitable for Eurocard applications
Specifications
Attribute | Value |
---|---|
Base Material | Bakelite, FR2 |
Number of Sides | 1 |
Dimensions | 100 x 580 x 1.5mm |
Copper Thickness | 35µm |
Hole Diameter | 1mm |
Hole Pitch | 2.54 x 2.54mm |
Length | 100mm |
Thickness | 1.5mm |
Width | 580mm |