- RS Stock No.:
- 126-4293
- Brand:
- RS PRO
58 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$26.52
(exc. GST)
$30.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $26.52 | $13.26 |
5 - 24 | $25.88 | $12.94 |
25 + | $21.30 | $10.65 |
*price indicative |
- RS Stock No.:
- 126-4293
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 14kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 55 Shore A |
Shearing Load | 2kg |
Series | AV Type B |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |