- RS Stock No.:
- 171-2577
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 4
$43.60
(exc. GST)
$50.14
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $43.60 | $10.90 |
5 - 24 | $42.05 | $10.512 |
25 + | $34.62 | $8.655 |
*price indicative |
- RS Stock No.:
- 171-2577
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 30mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 46.6kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |
Shearing Load | 19kg |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |