- RS Stock No.:
- 367-8511
- Mfr. Part No.:
- 55500501
- Brand:
- Paulstra Hutchinson
On back order for despatch 10/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$72.70
(exc. GST)
$83.60
(inc. GST)
Units | Per unit |
1 - 5 | $72.70 |
6 - 11 | $71.44 |
12 + | $69.93 |
- RS Stock No.:
- 367-8511
- Mfr. Part No.:
- 55500501
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SLF Electronic Mounts
Electronic mounts available in a choice of elastomers including high damped silicone. These mounts are low frequency, high deflection and have been designed to protect low mass instruments from vibration.
Fully Bonded Zinc-Plated Mild Steel Metalwork
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Diameter | 14mm |
Overall Height | 34.5mm |
Material | Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 1.5kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Shearing Load | 0.5kg |