- RS Stock No.:
- 720-3293
- Mfr. Part No.:
- 0808VV06-45
- Brand:
- FIBET
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$3.648
(exc. GST)
$4.195
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $3.648 | $14.592 |
24 - 44 | $3.623 | $14.492 |
48 + | $3.555 | $14.22 |
*price indicative |
- RS Stock No.:
- 720-3293
- Mfr. Part No.:
- 0808VV06-45
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 4.8kg |
Compression Deflection | 1.6mm |
Shearing Load | 0.8kg |