- RS Stock No.:
- 777-3250
- Mfr. Part No.:
- 2025DE06-60
- Brand:
- FIBET
128 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$7.42
(exc. GST)
$8.53
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $7.42 | $29.68 |
20 - 36 | $7.315 | $29.26 |
40 + | $7.195 | $28.78 |
*price indicative |
- RS Stock No.:
- 777-3250
- Mfr. Part No.:
- 2025DE06-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Female Bobbin Mount End Stop - Type DE
Thanks to their progressive absorption, these VP bobbin mount end stops can be used in a wide range of applications to prevent over-loading and shocks. They have been made from natural rubber and are available in a variety of hardnesses.
Female Thread
Natural Rubber
Zinc Plated Steel End Section
Progressive Absorption
Natural Rubber
Zinc Plated Steel End Section
Progressive Absorption
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 25mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 27.5kg |
Compression Deflection | 5mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +100°C |