SMC 25mm Flat with Rib NBR Suction Cup ZPR25CNK10-08-A10
- RS Stock No.:
- 725-333
- Mfr. Part No.:
- ZPR25CNK10-08-A10
- Manufacturer:
- SMC
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
units | Per unit |
1 - 5 | $103.47 |
6 - 24 | $101.30 |
25 + | $100.35 |
SMC Flat and Bellow Suction Cups
<B>What are the benefits of flat bellow Suction cups?</B>
Note
Attribute | Value |
Manufacturer Series | ZPR |
Pad Type | Flat with Rib |
Pad Diameter | 25mm |
Pad Material | NBR |
With Buffer | Yes |
Vacuum Entry Direction | Lateral |
Connection Type | Male Thread |
Threaded Connection Size | M10 x 1 |