- RS Stock No.:
- 196-1231
- Mfr. Part No.:
- ZPT06UN-A5
- Brand:
- SMC
21 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$16.35
(exc. GST)
$18.80
(inc. GST)
Units | Per unit |
1 - 24 | $16.35 |
25 + | $15.72 |
- RS Stock No.:
- 196-1231
- Mfr. Part No.:
- ZPT06UN-A5
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Vertical vacuum entry
Without buffer
Pad diameters from 2mm to 50mm
Flat, ribbed pad styles
Four different materials available
Without buffer
Pad diameters from 2mm to 50mm
Flat, ribbed pad styles
Four different materials available
Specifications
Attribute | Value |
---|---|
Pad Diameter | 6mm |
Pad Material | NBR |
Connection Type | Male Thread |
Manufacturer Series | ZPT |
Vacuum Entry Direction | Vertical |
Threaded Connection Size | M5 |
Tube Outside Diameter | 7mm |