- RS Stock No.:
- 203-8420
- Mfr. Part No.:
- ESH-HDL-5-G
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$467.50
(exc. GST)
$537.62
(inc. GST)
Units | Per unit |
1 + | $467.50 |
- RS Stock No.:
- 203-8420
- Mfr. Part No.:
- ESH-HDL-5-G
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo Suction cup ESS-80-BU easily interchangeable. It has minimum workpiece radius 430 mm and nominal size 6 mm.
Suction cup diameter = 80 mm
Suction cup volume = 63.9 cm3
Suction cup height compensator = 10 mm
Suction cup volume = 63.9 cm3
Suction cup height compensator = 10 mm
Specifications
Attribute | Value |
---|---|
Pad Material | NBR |
Manufacturer Series | ESH |