- RS Stock No.:
- 431-760
- Mfr. Part No.:
- RK73B1JTTD184J
- Brand:
- KOA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 431-760
- Mfr. Part No.:
- RK73B1JTTD184J
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
Product Details
Chip Resistor, RK73B Series (1608 size, 5%)
Specifications
Attribute | Value |
---|---|
Resistance | 180kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | RK73B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |