- RS Stock No.:
- 172-4448
- Mfr. Part No.:
- ERJM1WSF3M0U
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 172-4448
- Mfr. Part No.:
- ERJM1WSF3M0U
- Brand:
- Panasonic
Legislation and Compliance
Product Details
ERJM1W Series - 2512 Format
Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.
Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 3mΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±350ppm/°C |
Series | ERJM1W |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |