20kΩ 1206 Metal Foil Fixed Resistor ±0.01% 0.3W - Y162520K0000T0R

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1206 Format VSMP Series Ultra High Precision Z Foil SMD Chip Resistor

VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides
stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication

Surface Mount - 1206 - 0.1 / 0.05%

Specifications
Attribute Value
Resistance 20 kΩ
Technology Metal Foil
Package/Case 1206 (3216M)
Tolerance ±0.01%
Power Rating 0.3W
Temperature Coefficient ±0.2ppm/°C
Series VSMP
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
On back order for despatch 12/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Tape of 50)
$ 113.704
(exc. GST)
$ 130.76
(inc. GST)
units
Per unit
Per Tape*
50 +
$113.704
$5,685.20
*price indicative
Related Products
Susumu KLR Series high current sensing long side ...
Description:
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face ...
TLM Series are low ohmic metal chip resistors ...
Description:
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems. Small size to power ratio Metal foil construction ensures high reliability and performance with low and stable TCR Terminal finish matte Sn over ...
CSM series high precision, current sensing metal strip ...
Description:
CSM series high precision, current sensing metal strip SMD power resistors. Bulk metal technology. Resistance values from 1mΩupto 3W Power ratingTCR up to 0±15 ppm/°C.
VSMP Series ultra high precision Z Foil surface ...
Description:
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal ...