- RS Stock No.:
- 181-0292
- Mfr. Part No.:
- SMV3W150KJT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 181-0292
- Mfr. Part No.:
- SMV3W150KJT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity is pleased to introduce our Metal Glaze high voltage power resistor, the sister to our SM series power resistor, giving flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities
Flameproof molded package, resistant to sulfuration, heat and humidity.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.
Specifications
Attribute | Value |
---|---|
Resistance | 150kΩ |
Technology | Metal Film |
Tolerance | ±5% |
Power Rating | 3W |
Temperature Coefficient | ±200ppm/°C |
Series | SMV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |