- RS Stock No.:
- 504-7846
- Mfr. Part No.:
- RC0603FR-075M6L
- Brand:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 504-7846
- Mfr. Part No.:
- RC0603FR-075M6L
- Brand:
- Yageo
Legislation and Compliance
Product Details
0603 Format RC Series 7in. Reels (1MΩ to 10MΩ)
Reel of surface mount 1% chip resistors in 0603 format
Specifications
Attribute | Value |
---|---|
Resistance | 5.6MΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |