- RS Stock No.:
- 617-7617
- Mfr. Part No.:
- RC1218FK-07680RL
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 617-7617
- Mfr. Part No.:
- RC1218FK-07680RL
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
1218 Format RC1218 Series Reels SMD
Specifications
Attribute | Value |
---|---|
Resistance | 680Ω |
Technology | Thick Film |
Package/Case | 1218 (3245M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±100ppm/°C |
Series | RC1218 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |