- RS Stock No.:
- 617-9405
- Mfr. Part No.:
- RC1206FR-072R2L
- Brand:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 679-2020
Price (ex. GST) Each (In a Pack of 50)
Was $0.126
You pay
$0.107
(exc. GST)
$0.123
(inc. GST)
- RS Stock No.:
- 617-9405
- Mfr. Part No.:
- RC1206FR-072R2L
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
1206 Format RC1206 Series Reels (Zero to 910Ω)
Suitable for pick and place machinery
Sold in reel of 5000
Sold in reel of 5000
The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations
matte tin on Ni-barrier are added. This 2.2 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.
It is a 2.2 ohm resistor rated for 0.25 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Series | RC1206 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |