- RS Stock No.:
- 638-1096
- Mfr. Part No.:
- RL7520WRR010F
- Brand:
- Susumu Co
Discontinued product
- RS Stock No.:
- 638-1096
- Mfr. Part No.:
- RL7520WRR010F
- Brand:
- Susumu Co
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Technology | Thin Film |
Package/Case | 3008 |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | 0 → +100ppm/°C |