- RS Stock No.:
- 757-1032
- Mfr. Part No.:
- NTR06B6202CTRF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 757-1032
- Mfr. Part No.:
- NTR06B6202CTRF
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0.0625W Thin Film Chip Resistors - NTR Series, 0.1%
NTR series precision thin film chip resistors with a EIA standard case size (0603).
Precision tolerance and Ultra-Stable
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering
Specifications
Attribute | Value |
---|---|
Resistance | 62kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | NTR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |