200kΩ 0603 Thin Film Surface Mount Fixed Resistor ±0.1% 0.063W - NTR06B2003CTR1KF

  • RS Stock No. 757-1076
  • Mfr. Part No. NTR06B2003CTR1KF
  • Manufacturer NIC Components
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

0.0625W Thin Film Chip Resistors - NTR Series, 0.1%

NTR series precision thin film chip resistors with a EIA standard case size (0603).

Precision tolerance and Ultra-Stable
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering

Specifications
Attribute Value
Resistance 200 kΩ
Technology Thin Film
Package/Case 0603 (1608M)
Tolerance ±0.1%
Power Rating 0.063W
Temperature Coefficient ±25ppm/°C
Series NTR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
TE Connectivity CRG0603 Series Thick film resistors feature ...
Description:
TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure ...
Advanced thin film technology. Superior stability: Class 0.05Wide ...
Description:
Advanced thin film technology. Superior stability: Class 0.05Wide precision range: 43 Ω to 220kΩForce fitted steel caps, tin plated on nickel barrier. Pure Sn termination on Ni barrier layer. Compatible with lead (Pb)-free and lead containing soldering processes.
Professional Thin Film Leaded Resistors, MRS25Low noise. Lead-free ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noise. Lead-free solder contacts. Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes.