- RS Stock No.:
- 763-7268P
- Mfr. Part No.:
- Y08500R01000F9R
- Brand:
- Vishay Foil Resistors
Discontinued product
- RS Stock No.:
- 763-7268P
- Mfr. Part No.:
- Y08500R01000F9R
- Brand:
- Vishay Foil Resistors
Legislation and Compliance
Product Details
VCS1625 Series High Precision Current Sensing Chip Resistor
The VS1625 series of precision resistors from Vishay offer a surface mount design with 4 pads for Kelvin connection. VS1625 precision resistors provide excellent performance characteristics in comparison to other resistive technologies in comparable sizes. Heat dissipation is designed to occur through the feet of the pads of the resistor. We recommend that you are generous with the traces and board pads.
Suitable applications include automatic test equipment, electron microscopes, electron beam recording equipment, forced balance electronic scales, high precision instrumentation, current sensing applications, military and medical.
Suitable applications include automatic test equipment, electron microscopes, electron beam recording equipment, forced balance electronic scales, high precision instrumentation, current sensing applications, military and medical.
1 ns rise time ensures no ringing
Excellent stability
Tin/lead plated terminals, but some lead free terminals are available
Short time overload
Non-capacitive design
Non-inductive design
Excellent stability
Tin/lead plated terminals, but some lead free terminals are available
Short time overload
Non-capacitive design
Non-inductive design
Surface Mount - 1625
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Technology | Metal Foil |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±50ppm/°C |
Series | VCS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |