- RS Stock No.:
- 847-0179
- Mfr. Part No.:
- WSL2512R2000FEK
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 847-0179
- Mfr. Part No.:
- WSL2512R2000FEK
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 200mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±75ppm/°C |
Series | WSL |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |