Recently searched
    Better World

    Schneider Electric Surge Protector

    This image is representative of the product range

    Subtotal (1 unit)**

    $137.39

    (exc. GST)

    $158.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/03/2025, delivery within 7 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$137.39

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    822-8039
    Mfr. Part No.:
    A9L00002
    Brand:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Device Type

    Surge Arrestor

    Impulse Discharge Current

    20kA

    Length

    57mm

    Width

    18mm

    Depth

    56mm

    Dimensions

    57 x 18 x 56mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +60°C

    Better World Verification

    Green Premium

    Operating Temperature Range

    -25 → +60 °C

    Better World Product

    Yes

    Related links