- RS Stock No.:
- 161-8375
- Mfr. Part No.:
- WBX D8
- Brand:
- WJ Furse
Discontinued product
- RS Stock No.:
- 161-8375
- Mfr. Part No.:
- WBX D8
- Brand:
- WJ Furse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A range of moisture and dirt resistant enclosures for the convenient installation of ESP protectors and their associated CME with grey base and either a see-through or grey (part number /G or GS) lid.
Tough polycarbonate enclosures (except ABS WBX 2/G)
Weatherproof with IP resistance to dirt and water
Clear lid enables easy visual inspection of the protectors visual status indication (WBX 3,
WBX 4, WBX D4, WBX 8, WBX D8, WBX M2, WBX M4)
Grey lid for applications not needing regular protector inspection (WBX 2/G, WBX 3/G,
WBX 4/GS, WBX 8/GS and WBX 16/2/G)
For external CCTV and other installations requiring added security the WBX 4/GS and WBX
8/GS are supplied with an opaque lid and special secure head screws (plus tool)
Supplied complete with metal base (mounting) plate with pre-prepared mounting positions and fixing hardware for easy installation (except WBX 2/G which has a plain metal base)
Weatherproof with IP resistance to dirt and water
Clear lid enables easy visual inspection of the protectors visual status indication (WBX 3,
WBX 4, WBX D4, WBX 8, WBX D8, WBX M2, WBX M4)
Grey lid for applications not needing regular protector inspection (WBX 2/G, WBX 3/G,
WBX 4/GS, WBX 8/GS and WBX 16/2/G)
For external CCTV and other installations requiring added security the WBX 4/GS and WBX
8/GS are supplied with an opaque lid and special secure head screws (plus tool)
Supplied complete with metal base (mounting) plate with pre-prepared mounting positions and fixing hardware for easy installation (except WBX 2/G which has a plain metal base)
Specifications
Attribute | Value |
---|---|
Suppressor Type | ESP Protector |
Mounting Type | Surface Mount |
Series | WBX |
Length | 200mm |
Depth | 195mm |
Height | 112mm |
Dimensions | 200 x 195 x 112mm |