Bourns, 1977 Coaxial Surge Protection 130 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- RS Stock No.:
- 172-8701
- Mfr. Part No.:
- 1977-09-A02
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 172-8701
- Mfr. Part No.:
- 1977-09-A02
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
Specifications
Attribute | Value |
---|---|
Suppressor Type | Coaxial Surge Protector |
Maximum Voltage Rating | 130 V dc |
Mounting Type | Through Hole |
Maximum Surge Current | 20kA |
Series | 1977 |
Length | 51mm |
Depth | 26mm |
Dimensions | 51 x 26mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |