- RS Stock No.:
- 137-0198
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0198
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Ladies Classic Full Zip Fleece
RS Pro Ladies Classic full zipped fleece is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Ladies Classic fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Twin needle stitching – seams
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Navy, Red, Royal Blue
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Women |
Colour | Black |
Material | Polyester |
Hooded | No |
Pockets | Front |
Series | Classic |
Size | XXL |