- RS Stock No.:
- 184-9321
- Mfr. Part No.:
- LAUREL M
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9321
- Mfr. Part No.:
- LAUREL M
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stay warm in style with a sweater that combines a textured outer fabric with a soft fleece backing. A zipped high collar helps you to adapt to temperature and zipped lower front pockets keep belongings secure. A ribbed hem and cuffs provides a true fit. Subtle DeWalt branding finishes off a great all-round garment.
Zipped collar
Two zipped side pockets
Textured base fabric
Ribbed hem and cuffs
Fleece backed
Self-fabric side panels
Embroidered chest branding
Two zipped side pockets
Textured base fabric
Ribbed hem and cuffs
Fleece backed
Self-fabric side panels
Embroidered chest branding
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Men |
Colour | Black |
Material | Polyester |
Hooded | No |
Series | QTR |
Size | M |