- RS Stock No.:
- 229-8760
- Mfr. Part No.:
- SH11125 BK M
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 229-8760
- Mfr. Part No.:
- SH11125 BK M
- Brand:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sweatshirt
Crew neck
Knitted rib and cuff
Polyester; Cotton
Knitted rib and cuff
Polyester; Cotton
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Black |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Size | M |