ROHM 90V 225mA, Diode, 2-Pin SC-90A, SOD-323FL, UMD 1SS355VMTE-17

  • RS Stock No. 168-0403
  • Mfr. Part No. 1SS355VMTE-17
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Ultra-small mold type.
High reliability.
Structure:Silicone epitaxial planer type.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SC-90A, SOD-323FL, UMD
Pin Count 2
Maximum Operating Temperature +150 °C
Length 1.8mm
Width 1.35mm
Height 0.9mm
Dimensions 1.8 x 1.35 x 0.9mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 0.055
(exc. GST)
$ 0.063
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.055
$165.00
*price indicative
Related Products
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistor. Built-In Biasing Resistors. Small Surface Mount Package. Pb Free. Applications:Portable Data Terminal. Coin Processing Machines. Digital Multimeter: Handy Type. Motor Control: Brushless DCPLC (Programmable Logic Controller)AC ...
Ultralow VF, soft-switching ultrafast rectifiers optimized for Discontinuous ...
Description:
Ultralow VF, soft-switching ultrafast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC).The minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses and reduce over dissipation in the switching element and snubbers.The ...
VS-60APH03-N3 series are the state of the art ...
Description:
VS-60APH03-N3 series are the state of the art ultrafast recovery rectifiers designed with optimized performance of forward voltage drop and ultrafast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and ...
Ultralow VF, soft-switching ultrafast rectifiers optimized for Discontinuous ...
Description:
Ultralow VF, soft-switching ultrafast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC).The minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses and reduce over dissipation in the switching element and snubbers.The ...