- RS Stock No.:
- 865-2084
- Mfr. Part No.:
- BAV756S,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 865-2084
- Mfr. Part No.:
- BAV756S,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 250mA |
Diode Configuration | Common Anode Pair + Common Cathode Pair |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 90V |
Package Type | SOT-363 (SC-88) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 855mV |
Pin Count | 6 |
Maximum Diode Capacitance | 2pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.2mm |
Width | 1.35mm |
Height | 1.1mm |
Dimensions | 2.2 x 1.35 x 1.1mm |