XP Power Switching Regulator, 4.75 32V dc Input, 2.5V dc Output, 500mA

  • RS Stock No. 122-4616
  • Mfr. Part No. STR05S2V5
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - STR Series of Switching Regulators

The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty

Specifications
Attribute Value
Input Voltage 4.75 32V dc
Output Voltage 2.5V dc
Number of Outputs 1
Output Current 500mA
Power Rating 1.25W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +100°C
Efficiency 77%
MTBF 2Mh
Load Regulation ±0.6%
Line Regulation ±0.4%
Ripple And Noise 30mV Pk-Pk
Switching Frequency Range 280 380kHz
Weight 1.7g
Special Features Wide Input Range
Protection Features Short Circuit Protection
Length 15.3mm
Series STR
Output Voltage Adjustment Range 1.5-3.0V
Power Signal Conversion Type DC-DC
Rated Output Power 1.25W
Width 9.6mm
Depth 8.8mm
Maximum Input Current 5mA
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 13.39
(exc. GST)
$ 15.40
(inc. GST)
units
Per unit
1 - 4
$13.39
5 - 9
$13.06
10 - 24
$12.72
25 - 49
$12.37
50 +
$12.00
Packaging Options:
Related Products
The R-78Bxx-2.0 series high efficiency switching regulators are ...
Description:
The R-78Bxx-2.0 series high efficiency switching regulators are ideally suited to replace 78xx linearregulators and are pin compatible. The efficiency of up to 96% means that very little energy is wastedas heat. Full power is available over a temperature range ...
Non-isolated. Positive step down integrated switching regulator. Wide ...
Description:
Non-isolated. Positive step down integrated switching regulator. Wide input voltage range. Adjustable output voltage via external resistors. Remote On/Off Control. Over load and continuous short circuit protection. Vertical mount, SIP-12 package.
Wide input voltage range. High current output. High ...
Description:
Wide input voltage range. High current output. High efficiency. Low input to output differential voltage. Very good dynamic properties. Input undervoltage lock-out. Parallel configurations possible. Continuous no-load and short-circuit proof. No derating.
The Tracopower TSR-1 series of step-down switching regulators ...
Description:
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing ...