- RS Stock No.:
- 171-8453
- Mfr. Part No.:
- AX-SFUS-API-1-01-TB05
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8453
- Mfr. Part No.:
- AX-SFUS-API-1-01-TB05
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The AX-SFUS is a single chip solution for a node on the Sigfox network in RCZ2 region (Americas) . In the Internet of Things the domain of nation wide coverage and ultra low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE. This void is now filled by Sigfox, the ultra low power cellular connectivity solution.
Lowest Power Radio
100 nA deep sleep current
24 dBm output power reference design
Ultra-low power consumption for a nationwide bi-directional network node
Continuous radio TX−mode at 902.2 MHz 230 mA @ 24 dBm
Up-Link and Down-Link
"Sigfox Ready" Class 0 certified
Industrial IoT
100 nA deep sleep current
24 dBm output power reference design
Ultra-low power consumption for a nationwide bi-directional network node
Continuous radio TX−mode at 902.2 MHz 230 mA @ 24 dBm
Up-Link and Down-Link
"Sigfox Ready" Class 0 certified
Industrial IoT
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Technology | GPRS, LTE, LVCMOS/LVTTL |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Dimensions | 7 x 5 x 0.95mm |
Height | 0.95mm |
Length | 7mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |