Short Tactile Switch, Single Pole Single Throw (SPST) 125 mA 3mm PCB

  • RS Stock No. 125-3467
  • Mfr. Part No. JB15HLPF
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Low Profile Process Sealed Tactiles JB Series

The JB Series tactiles are designed with a special bracket for right angle mounting.Rubber seal construction preventing contact contamination allowing automated soldering and cleaning.

Features and Benefits

Higher operating force type
Design flexibility
Dome contact
Slanted terminals
Molded in terminals
Terminal spacing conforms to 2.54mm PCB grid
High reliability
Long life up to 5,000,000 operations

Standards

UL94V-0

Tactile

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Terminal Type PC Pin
Switch Operation Off-On (Momentary)
Actuator Length 3mm
Actuator Type Short
Length 12.3mm
Width 12.3mm
Dimensions 12.3 x 12.3mm
Illuminated Yes
Mounting Type PCB
Contact Current Rating 125 mA
Operating Force 2.65 N
Voltage Rating 24V dc
Minimum Operating Temperature -25°C
Operating Temperature Range -25 → +70°C
Contact Material Brass (Stationary), Stainless Steel (Movable)
Maximum Operating Temperature +70°C
165 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$ 6.826
(exc. GST)
$ 7.85
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$6.826
$34.13
25 - 95
$6.144
$30.72
100 - 495
$5.186
$25.93
500 +
$4.672
$23.36
*price indicative
Related Products
The turquoise stroke microswitch ASQ is based on ...
Description:
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the ...
Long stroke seal switch with high reliability and ...
Description:
Long stroke seal switch with high reliability and high insulation performance. Double reliability by twin contacts (=Clipping contact). Foreign materials are cleaned out by the sliding contacts. Quiet operating sound by sliding contact construction is needed for high grade car. ...
Push’ switches which rely for their operation on ...
Description:
Push’ switches which rely for their operation on the Piezo-electric effect. Pressure on the operating face creates a Piezo signal voltage which is internally amplified and conditioned to provide a short electrical pulse. This effects a momentary ’contact closure’ of ...
Push’ switches which rely for their operation on ...
Description:
Push’ switches which rely for their operation on the Piezo-electric effect. Pressure on the operating face creates a Piezo signal voltage which is internally amplified and conditioned to provide a short electrical pulse. This effects a momentary ’contact closure’ of ...