Vishay 220 μF Tantalum Polymer Capacitor 220V, T55 Series
- RS Stock No.:
- 764-392
- Mfr. Part No.:
- T55V226M035C0070
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$5.84
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $5.84 |
| 25 - 99 | $5.05 |
| 100 - 499 | $3.64 |
| 500 - 999 | $3.18 |
| 1000 + | $2.32 |
*price indicative
- RS Stock No.:
- 764-392
- Mfr. Part No.:
- T55V226M035C0070
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Tantalum Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 220V | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 7343-20 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 138.6mΩ | |
| Automotive Standard | IEC 61249-2-21 | |
| Tolerance ± | 20% | |
| Terminal Type | Solder | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 10mm | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Series | T55 | |
| Depth | 8mm | |
| Surge Voltage | 25V | |
| Leakage Current | 2000μA | |
| Dissipation Factor | 1.36% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Tantalum Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 220V | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 7343-20 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 138.6mΩ | ||
Automotive Standard IEC 61249-2-21 | ||
Tolerance ± 20% | ||
Terminal Type Solder | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 10mm | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
Series T55 | ||
Depth 8mm | ||
Surge Voltage 25V | ||
Leakage Current 2000μA | ||
Dissipation Factor 1.36% | ||
- COO (Country of Origin):
- JP
The Vishay capacitor is a high-performance component designed for efficient energy storage and filtering applications. It excels in providing stable capacitance under varying conditions, ensuring reliability across a wide range of electronics.
Ultra-low equivalent series resistance (ESR) for improved efficiency
High ripple current capability, suitable for demanding applications
Wide operating temperature range of -55 °C to +105 °C
Compatible with high-volume automatic pick-and-place systems
Related links
- Vishay 220 μF Tantalum Polymer Capacitor 220V, T55 Series
- Vishay 4.7 μF Tantalum Polymer Capacitor 10V, T55 Series
- Vishay 15 μF Tantalum Polymer Capacitor 15V, T55 Series
- Vishay 150 μF Tantalum Polymer Capacitor 150V, T55 Series
- Vishay 68 μF Tantalum Polymer Capacitor 68V, T55 Series
- Vishay 33 μF Tantalum Polymer Capacitor 33V, T55 Series
- Vishay 100 μF Tantalum Polymer Capacitor 10V, T51 Series
- Vishay 68 μF Capacitor 4V, T55 Series
