- RS Stock No.:
- 136-2634
- Mfr. Part No.:
- F931D106MA
- Brand:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-2634
- Mfr. Part No.:
- F931D106MA
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Capacitor F93 Series
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
Compact, high-capacity product
Lead-free construction
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3.5Ω |
Length | 3.2mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMD |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Leakage Current | 2 μA |
Polarised | Polar |