- RS Stock No.:
- 144-1727
- Mfr. Part No.:
- T523H227M016APE070
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 144-1727
- Mfr. Part No.:
- T523H227M016APE070
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities, The T52x/T530 Series provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7360-20 |
Equivalent Series Resistance | 70mΩ |
Lead Pitch | 3.3mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 6mm |
Height | 1.9mm |
Dimensions | 7.3 x 6 x 1.9mm |
Series | T523 |
Maximum Operating Temperature | +105°C |
Electrolyte Type | Solid |
Leakage Current | 352 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | Solder |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 20.8V |
Tolerance Plus | +20% |