- RS Stock No.:
- 184-7711
- Mfr. Part No.:
- TCTOAS1A476M8R-ZB1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7711
- Mfr. Part No.:
- TCTOAS1A476M8R-ZB1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's chip tantalum capacitors (TCTO series), encapsulating the conductive polymer for cathode into bottom surface electrode structure, drastically lower the ESR.
Small and low profile
Large Capacitance
Low ESR
Highly reterdant
Large Capacitance
Low ESR
Highly reterdant
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Dielectric Material Family | Tantalum |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Maximum Operating Temperature | +105°C |
Height | 0.9mm |
Dimensions | 3.2 x 1.6 x 0.9mm |
Series | TCTO |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 20% |
Leakage Current | 47 μA |
Polarised | Polar |