- RS Stock No.:
- 146-5442
- Brand:
- RS PRO
13 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
Was $7.74
You pay
$6.97
(exc. GST)
$8.02
(inc. GST)
Units | Per unit |
1 - 12 | $6.97 |
13 - 64 | $6.78 |
65 + | $5.57 |
- RS Stock No.:
- 146-5442
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1108 series taper bush has 22mm length and 16mm shaft diameter.
RoHS compliant
5.6Nm maximum tightening torque
38mm outside diameter
RS pro approved
3 years warranty
5.6Nm maximum tightening torque
38mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
Bush Series | 1108 |
Outside Diameter | 38mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |