- RS Stock No.:
- 467-078
- Mfr. Part No.:
- 70/00442789
- Brand:
- Jumo
On back order for despatch 16/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$150.04
(exc. GST)
$172.55
(inc. GST)
Units | Per unit |
1 - 4 | $150.04 |
5 - 9 | $147.41 |
10 + | $143.62 |
- RS Stock No.:
- 467-078
- Mfr. Part No.:
- 70/00442789
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
di 308 — Digital display instrument
High-contrast, multicolour display
Configurable process display text, max. 24 character ticker
Universal input for analogue signals
Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic outputs
Can be expanded with optional modules
Setup programme for quick and easy configuration
DIN installation housing, front measurement 96 x 48 mm
Configurable process display text, max. 24 character ticker
Universal input for analogue signals
Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic outputs
Can be expanded with optional modules
Setup programme for quick and easy configuration
DIN installation housing, front measurement 96 x 48 mm
Specifications
Attribute | Value |
---|---|
For Use With | Di 308 Series, dTRON 300 Series |