Wachendorff URDR PID Temperature Controller, 72 x 90mm, 2 Output Relay, SSR, 24 → 230 V ac/dc Supply Voltage
- RS Stock No.:
- 819-9735
- Mfr. Part No.:
- URDR0001
- Brand:
- Wachendorff
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-9735
- Mfr. Part No.:
- URDR0001
- Brand:
- Wachendorff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
URDR - Universal PID Controller for DIN-Rail
This compact universal controller URDR for DIN-Rail mounting is an all-rounder. With the universal input for the most common temperature sensors and process signals combined with the universal power supply and the newest programming and control technologies, this PID-controller is the best solution for sophisticated applications.
This controller is usable as a classic PIC controller, as well as a signal conditioner (18 different input signals and a galvanic isolated analogue output).
This controller is usable as a classic PIC controller, as well as a signal conditioner (18 different input signals and a galvanic isolated analogue output).
PID-Controller for mounting on DIN-Rail
Universal AC/DC power supply
Universal input für process signals, TC, RTD
2-line brilliant LED display
Easy programming via software or push buttons
Analogue output or SSR output
2 alarm outputs
Communication port: RS485 with Modbus RTU as slave
Blue and robust plastic housing, plastic front panel with silicone pad
IP20 protection class from the front
Connection via removable terminal block
Programming kit with USB cable available (stock-no. 819-9745)
Universal AC/DC power supply
Universal input für process signals, TC, RTD
2-line brilliant LED display
Easy programming via software or push buttons
Analogue output or SSR output
2 alarm outputs
Communication port: RS485 with Modbus RTU as slave
Blue and robust plastic housing, plastic front panel with silicone pad
IP20 protection class from the front
Connection via removable terminal block
Programming kit with USB cable available (stock-no. 819-9745)
Specifications
Attribute | Value |
---|---|
Output Type | Relay, SSR |
Supply Voltage | 24 → 230 V ac/dc |
Size | 72 x 90mm |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Display Type | LED, Multi Line |
IP Rating | IP20 |
Range | UR DR |
Additional Functionality | ON/OFF, Open/Close |
Series | URDR |
Panel Depth | 64mm |
Display Colour | Red/Green |