- RS Stock No.:
- 441-8247
- Mfr. Part No.:
- 1K70
- Brand:
- Asei Kougyou
Discontinued product
- RS Stock No.:
- 441-8247
- Mfr. Part No.:
- 1K70
- Brand:
- Asei Kougyou
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Thermocolour Sensor Labels, 1K Series
Uses colours to indicate abnormalities or risks posed by specific temperatures
Once colour has changed, thermocolour material does not revert to original colour
High-precision thermal properties, thanks to use of stable melting-point of wax
Reverse side of label can be adhered to temperature sensing site
Can be used for safety management and other purposes in a wide variety of situations including electrical equipment (such as equipment for the generation, transmission and distribution of electricity) and industrial manufacturing equipment (such as electrical wires, oil motors)
Once colour has changed, thermocolour material does not revert to original colour
High-precision thermal properties, thanks to use of stable melting-point of wax
Reverse side of label can be adhered to temperature sensing site
Can be used for safety management and other purposes in a wide variety of situations including electrical equipment (such as equipment for the generation, transmission and distribution of electricity) and industrial manufacturing equipment (such as electrical wires, oil motors)
Specifications
Attribute | Value |
---|---|
Minimum Temperature Sensitivity | 70°C |
Number of Temperature Levels | 1 |
Orientation | Circle |
Label Length | 20mm |
Label Width | 20mm |